
The A1010B-PQG100C is a 1200-LG 57-I/O 48MHz 5V PQFP FPGA from Microsemi. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a propagation delay of 4.5ns and is suitable for surface mount applications.
Sign in to ask questions about the Microsemi A1010B-PQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1010B-PQG100C technical specifications.
| Package/Case | PQFP |
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1010B-PQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.