
The A1010BPL44C is a 48MHz surface mount FPGA with 1200 gates, 34 I/Os, and 295 logic elements. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a PLCC and is available in quantities of 27.
Microsemi A1010BPL44C technical specifications.
| Package/Case | PLCC |
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Propagation Delay | 4.5ns |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1010BPL44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.