The A1020B-1PLG84M is a 2000-gate FPGA with 69 I/Os and 547 logic blocks, operating from 4.5V to 5.5V and featuring a propagation delay of 3.8ns. It is packaged in a 16-count PLCC and is RoHS compliant. The device operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Microsemi A1020B-1PLG84M technical specifications.
| Package/Case | PLCC |
| Frequency | 57MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1020B-1PLG84M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.