
The A1020B-VQG80I is a 48MHz FPGA from Microsemi, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device features 2000 gates, 69 I/Os, and 547 logic blocks. It has a propagation delay of 4.5ns and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microsemi A1020B-VQG80I technical specifications.
| Package/Case | TQFP |
| Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
No datasheet is available for this part.
