
The A1020BVQ80I is a high-performance FPGA from Microsemi, featuring a 48MHz operating frequency and 2000 gates. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The FPGA has 69 I/Os and 547 logic blocks, making it suitable for a variety of digital signal processing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1020BVQ80I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1020BVQ80I technical specifications.
| Package/Case | TQFP |
| Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Propagation Delay | 4.5ns |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1020BVQ80I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
