
The A1225A-1PQ100C is a 2500-gate field-programmable gate array (FPGA) from Microsemi, packaged in a PQFP. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has 83 I/Os and 451 logic blocks, with a propagation delay of 4.3ns. It is not RoHS compliant.
Microsemi A1225A-1PQ100C technical specifications.
| Package/Case | PQFP |
| Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 451 |
| Number of Logic Elements/Cells | 451 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.
