
The A1225A-1PQ100I is a high-performance FPGA from Microsemi, featuring 2500 logic elements, 83 I/Os, and a maximum operating frequency of 120MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a PQFP package, with a propagation delay of 4.3ns. However, it is not RoHS compliant.
Microsemi A1225A-1PQ100I technical specifications.
| Package/Case | PQFP |
| Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 451 |
| Number of Logic Elements/Cells | 451 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1225A-1PQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
