The A1240A-1TQG176C is a 110MHz surface mount FPGA from Microsemi, featuring 104 I/Os, 684 logic elements, and a 5V operating supply voltage. It is packaged in a 104-pin TQFP and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a propagation delay of 4.3ns. The A1240A-1TQG176C is part of the ACT 2 series from Microsemi.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1240A-1TQG176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1240A-1TQG176C technical specifications.
| Package/Case | TQFP |
| Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Logic Elements/Cells | 684 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 2 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1240A-1TQG176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.