The A1240A-PL84C is a 4000-gate field-programmable gate array (FPGA) from Microsemi. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a PLCC package and is mounted on the surface. It has a propagation delay of 5ns and a turn-on delay time of 5ns. The A1240A-PL84C is not radiation hardened and is not RoHS compliant.
Microsemi A1240A-PL84C technical specifications.
| Package/Case | PLCC |
| Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Logic Elements/Cells | 684 |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.