The A1240A-PLG84C is a 4000-cell field-programmable gate array (FPGA) with 72 I/Os, packaged in a PLCC. It operates at a maximum frequency of 90MHz and has a propagation delay of 5ns. The device is designed to function within a temperature range of 0 to 70°C and is supplied with a voltage of 5V. The A1240A-PLG84C is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi A1240A-PLG84C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1240A-PLG84C technical specifications.
| Package/Case | PLCC |
| Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Logic Elements/Cells | 684 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | ACT™ 2 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1240A-PLG84C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.