The A1240A-PLG84I is a 4000-gate FPGA with 72 I/Os and 684 logic blocks, operating at 5V and 90MHz. It is packaged in a PLCC and is RoHS compliant. The device can operate between -40°C and 85°C. The A1240A-PLG84I is a surface-mount device.
Sign in to ask questions about the Microsemi A1240A-PLG84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1240A-PLG84I technical specifications.
| Package/Case | PLCC |
| Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Logic Elements/Cells | 684 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | ACT™ 2 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1240A-PLG84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.