The A1240A-PQ144I is a high-density FPGA from Microsemi, featuring 4000 gates, 104 I/Os, and 684 logic blocks. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a BQFP-144 package, with a quantity of 24 per reel. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |