The A1280A-1CQ172M is a high-speed FPGA from Microsemi, operating within a temperature range of -55°C to 125°C. It features 8000 gates, 140 I/Os, and 1232 logic blocks. The device is designed to operate at 5V supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The A1280A-1CQ172M is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1280A-1CQ172M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1280A-1CQ172M technical specifications.
| Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1280A-1CQ172M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.