The A1280A-1PQ160I is a 5V, 90MHz FPGA from Microsemi's ACT 2 series, packaged in a PQFP package, suitable for surface mount. It features 8000 logic elements, 125 I/Os, and 1232 logic blocks. Operating temperature range is -40°C to 85°C. The device is not RoHS compliant.
Microsemi A1280A-1PQ160I technical specifications.
| Package/Case | PQFP |
| Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| Speed Grade | 1 |
| Turn-On Delay Time | 4.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1280A-1PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.