
The A1280A-1PQG160I is a high-performance FPGA from Microsemi, featuring 8000 logic elements, 125 I/Os, and a 90MHz operating frequency. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted using surface mount technology and is available in a PQFP package. It is compliant with RoHS regulations and is part of the ACT 2 series.
Microsemi A1280A-1PQG160I technical specifications.
| Package/Case | PQFP |
| Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 2 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1280A-1PQG160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
