
The A1280A-1PQG160M is a 90MHz 5V 5.5V PQFP FPGA with 8000 gates, 125 I/Os, and 1232 logic blocks. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device is available in a 24-pin package and has a propagation delay of 4.3ns. It is part of the ACT 2 series from Microsemi.
Microsemi A1280A-1PQG160M technical specifications.
| Package/Case | PQFP |
| Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 2 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1280A-1PQG160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
