Checking distributor stock and pricing after the page loads.
Microsemi A1280A-CQ172B technical specifications.
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 1232 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.