Microsemi A1280A-PG176B technical specifications.
| Mount | Through Hole |
| Number of Gates | 8000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 1232 |
| Package Quantity | 21 |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1280A-PG176B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.