FPGA ACT 2 Family 8K Gates 1232 Cells 90MHz 1.0um Technology 5V 160-Pin PQFP
Checking distributor stock and pricing after the page loads.
Microsemi A1280A1PQ160C technical specifications.
| Package/Case | PQFP |
| Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 4.3ns |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.