Microsemi A1280APQ160C technical specifications.
| Package/Case | PQFP |
| Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 5ns |
| Series | ACT™ 2 |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1280APQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.