The A14100A-1BG313C is a 10000-gate field-programmable gate array (FPGA) from Microsemi, operating within a 0°C to 70°C temperature range. It features 1377 logic blocks and 228 I/Os, with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device is packaged in a 24-unit tray with a BGA package, suitable for surface mount applications. It has a propagation delay of 2.6ns and turn-on delay time of 2.6ns, with a speed grade of 1.
Microsemi A14100A-1BG313C technical specifications.
| Package/Case | BGA |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 228 |
| Number of Logic Blocks (LABs) | 1377 |
| Number of Logic Elements/Cells | 1377 |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A14100A-1BG313C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.