Checking distributor stock and pricing after the page loads.
Microsemi A14100A-1RQ208I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1377 |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.