The A14100A-CQ256C is a 100MHz surface mount FPGA from Microsemi with 1377 logic elements and 1153 registers. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a tray and features a propagation delay of 3ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi A14100A-CQ256C technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 228 |
| Number of Logic Blocks (LABs) | 1377 |
| Number of Logic Elements/Cells | 1377 |
| Number of Registers | 1153 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.