The A1415A-1PL84C is a 150MHz 5V FPGA with 70 I/Os and 200 logic blocks. It is packaged in a 70-pin PLCC and is suitable for surface mount. The device operates over a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi A1415A-1PL84C technical specifications.
| Package/Case | PLCC |
| Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 70 |
| Number of Logic Blocks (LABs) | 200 |
| Number of Logic Elements/Cells | 200 |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.