
The A1415A-1PQ100M is a 150MHz FPGA from Microsemi, packaged in a PQFP with 66 units per tray. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The device has 80 I/Os, 200 logic blocks, and 264 registers, with a propagation delay of 2.6ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1415A-1PQ100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1415A-1PQ100M technical specifications.
| Package/Case | PQFP |
| Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 200 |
| Number of Logic Elements/Cells | 200 |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1415A-1PQ100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.