The A1415A-1VQG100I is a 150MHz FPGA from Microsemi, packaged in a TQFP with 80 I/Os and 200 logic blocks. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is RoHS compliant and part of the ACT 3 series.
Microsemi A1415A-1VQG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 200 |
| Number of Logic Elements/Cells | 200 |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1415A-1VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.