
The Microsemi A1415A-PQG100I is a 1500-logic-element field-programmable gate array packaged in a PQFP with 80 I/Os. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device features a propagation delay of 3ns and a turn-on delay time of 3ns. It is RoHS compliant and available in a tray packaging with 66 units per package.
Microsemi A1415A-PQG100I technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 200 |
| Number of Logic Elements/Cells | 200 |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1415A-PQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.