
The A1415A-VQG100M is a 1500-cell field-programmable gate array (FPGA) from Microsemi, operating at a frequency of 125MHz and a supply voltage of 5V. It features 80 I/Os and 200 logic blocks, with a propagation delay of 3ns and a turn-on delay time of 3ns. The device is packaged in a TQFP package and is suitable for surface mount applications, with an operating temperature range of -55°C to 125°C. The A1415A-VQG100M is compliant with RoHS regulations and is part of the ACT 3 series.
Microsemi A1415A-VQG100M technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 200 |
| Number of Logic Elements/Cells | 200 |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1415A-VQG100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.