
The A1425A-1VQG100C is a 2500-gate FPGA with 83 I/Os, operating at 5V supply voltage. It is packaged in a TQFP package and is suitable for surface mount. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and part of the ACT 3 series.
Microsemi A1425A-1VQG100C technical specifications.
| Package/Case | TQFP |
| Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1425A-1VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
