
The A1425A-2PQG100I IC from Microsemi features a PQFP package and operates within a temperature range of -40°C to 85°C. It is designed to function with a 5V supply voltage and has a propagation delay of 2.3ns. This device is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 360 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
