Microsemi A1425A-CQ132B technical specifications.
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 310 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1425A-CQ132B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.