The A1425A-CQ132M is a 2500-gate FPGA with 100 I/Os and a maximum operating frequency of 125MHz. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is mounted using a surface mount process. It is not RoHS compliant.
Microsemi A1425A-CQ132M technical specifications.
| Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1425A-CQ132M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.