
The A1425A-PQG160C is a 2500-gate field-programmable gate array (FPGA) from Microsemi, packaged in a 160-pin PQFP. It operates at a maximum frequency of 125MHz and has a propagation delay of 3ns. The device is RoHS compliant and is suitable for use in temperatures ranging from 0°C to 70°C. It is designed to operate at a supply voltage of 5V, and is available in quantities of 24.
Microsemi A1425A-PQG160C technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1425A-PQG160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
