
The A1425A-PQG160I is a 2500-gate FPGA with 100 I/Os, operating at 5V supply voltage. It features a PQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, with a propagation delay of 3ns. It is part of the ACT 3 series from Microsemi.
Microsemi A1425A-PQG160I technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1425A-PQG160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
