The A1425A-VQ100C is a 5V 125MHz Field-Programmable Gate Array (FPGA) from Microsemi, packaged in a TQFP package and designed for surface mount. It features 2500 gates, 83 I/Os, and 310 logic blocks. Operating temperature range is 0°C to 70°C. The device is not RoHS compliant.
Microsemi A1425A-VQ100C technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1425A-VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.