
The A1425A-VQG100C is a 2500-gate field-programmable gate array (FPGA) from Microsemi, operating at a frequency of 125MHz. It is designed to function within a temperature range of 0°C to 70°C and can be powered by a supply voltage between 4.75V and 5.25V. The device is packaged in a TQFP package and is suitable for surface mount applications. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is part of Microsemi's ACT 3 series.
Microsemi A1425A-VQG100C technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1425A-VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
