Microsemi A1440A-1PQ160C technical specifications.
| Package/Case | PQFP |
| Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 564 |
| Number of Logic Elements/Cells | 564 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1440A-1PQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
