The A1440A-TQ176C is a 5V, 125MHz FPGA from Microsemi, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C. The device features 564 logic blocks, 140 I/Os, and 4000 gates. With a propagation delay of 3ns, this FPGA is suitable for high-speed applications. However, it is not RoHS compliant.
Sign in to ask questions about the Microsemi A1440A-TQ176C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1440A-TQ176C technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 564 |
| Number of Logic Elements/Cells | 564 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1440A-TQ176C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.