The A1460A-1CQ196B is a 6000-gate field-programmable gate array (FPGA) designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and is supplied with a 5V voltage. The device is packaged in a tray and features a propagation delay of 2.6ns. It is not radiation hardened and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microsemi A1460A-1CQ196B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.