The A1460A-1PG207M is a 125MHz FPGA with 6000 gates, 168 I/Os, and 848 logic elements. It operates within a temperature range of -55°C to 125°C and is supplied with 5V. The device is packaged in a tray with 10 units and features a propagation delay of 2.6ns. It is not radiation hardened and is not RoHS compliant.
Microsemi A1460A-1PG207M technical specifications.
| Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-1PG207M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.