
The A1460A-1PQG160C is a 6000-gate field-programmable gate array (FPGA) from Microsemi, operating at a frequency of 125MHz. It is packaged in a PQFP package and is designed for surface mount applications. The device is rated for operation over a temperature range of 0 to 70°C and can be supplied with a voltage between 4.75 and 5.25V. The A1460A-1PQG160C is RoHS compliant and is part of the ACT 3 series.
Microsemi A1460A-1PQG160C technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1460A-1PQG160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
