
The A1460A-1PQG160I is a high-performance FPGA from Microsemi, operating within a temperature range of -40°C to 85°C. It features a package quantity of 24 units per tray, with a PQFP package type suitable for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. It boasts a high frequency of 125MHz and a propagation delay of 2.6ns, with a turn-on delay time of 2.6ns. The device is RoHS compliant and part of the ACT 3 series, with a speed grade of 1.
Microsemi A1460A-1PQG160I technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1460A-1PQG160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.