
The A1460A-1PQG208C is a high-performance 6000-gate field-programmable gate array (FPGA) from Microsemi, operating at a frequency of 125MHz. It is designed to be used in surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with a voltage of 5V, and is available in a PQFP package, packaged in a tray of 24 units. The A1460A-1PQG208C is RoHS compliant and is part of the ACT 3 series, with a speed grade of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 167 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
