The A1460A-1TQ176I is a 125MHz FPGA from Microsemi, packaged in a TQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has 6000 gates, 151 I/Os, and 848 logic elements. It has a propagation delay of 2.6ns and a turn-on delay time of 2.6ns.
Microsemi A1460A-1TQ176I technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 151 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-1TQ176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.