The A1460A-CQ196B is a 5V surface mount FPGA with 6000 gates, 168 I/Os, and 848 logic blocks. It operates over a temperature range of -55°C to 125°C. The device is packaged in a tray and has a propagation delay of 3ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi A1460A-CQ196B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.