The A1460A-CQ196C is a 6000-gate field-programmable gate array (FPGA) from Microsemi, operating at a maximum frequency of 100MHz. It is designed to function within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.75V and 5.25V. The device is mounted using a surface mount technique and is packaged in a single unit per tray. It features 168 I/Os, 848 logic elements, and 768 registers, with a propagation delay of 3ns and a turn-on delay time of 3ns.
Sign in to ask questions about the Microsemi A1460A-CQ196C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1460A-CQ196C technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-CQ196C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.