The ACT 3 6000-Gate FPGA operates within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.75V and 5.25V. The device features a propagation delay of 3ns and a turn-on delay time of 3ns. It is available in a tray packaging format with 10 units per package.
Microsemi A1460A-PG207C technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-PG207C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.