
The A1460A-PQ160I is a 5.5V surface mount FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 24 devices per tray and a propagation delay of 3ns. The device operates at a frequency of 100MHz and has 848 logic elements/cells, 768 registers, and 131 I/Os. It is not radiation hardened and is not RoHS compliant.
Microsemi A1460A-PQ160I technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
