
The A1460A-PQ208I is a 5V FPGA from Microsemi's ACT 3 series, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 3ns. The device is packaged in a PQFP package and is mounted using surface mount techniques. It has 6000 logic gates, 167 I/Os, and 848 logic elements/cells, with 768 registers. The A1460A-PQ208I is not radiation hardened and is not RoHS compliant.
Microsemi A1460A-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 167 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Logic Elements/Cells | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
