The A1460APG207B is a 6000-gate field-programmable gate array (FPGA) from Microsemi. It operates at a supply voltage of 5V and features a propagation delay of 3ns. The device is designed for through-hole mounting and is specified to operate over a temperature range of -55°C to 125°C. The A1460APG207B is available in a tray packaging with 10 units per package.
Microsemi A1460APG207B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Series | ACT™ 3 |
| RoHS | Compliant |
No datasheet is available for this part.